Filter Your Search
1 - 10 of 110 results
|
MH17TDD67.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | NO | TRI-STATE; ENABLE/DISABLE FUNCTION | 70 °C | THROUGH HOLE MOUNT | 8 | MTRONPTI | unknown | 10 ns | NO | 200 % | 67 MHz | CMOS/TTL | 10 TTL, 50 pF | DIP4/8,.3 | 13.2mm x 13.2mm x 5.97mm | 10 ns | MIL-STD-202 | 60 mA | 5.5 V | 4.5 V | 5 V | 45/55 % | ||||||||||
|
MH17FDD-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | NO | e1 | 70 °C | THROUGH HOLE MOUNT | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | 10 ns | NO | 200 % | 1 MHz | HCMOS/TTL | 10 TTL, 50 pF | DIP4/8,.3 | 13.2mm x 13.2mm x 5.97mm | 10 ns | 40 mA | 5.5 V | 4.5 V | 5 V | 45/55 % | ||||||||||
|
MH17FAD0.6250MHZ
MtronPTI
|
Check for Price | No | Obsolete | NO | 70 °C | THROUGH HOLE MOUNT | 8 | MTRONPTI | unknown | 10 ns | NO | 200 % | 625 kHz | CMOS/TTL | 10 TTL, 50 pF | DIP4/8,.3 | 13.2mm x 13.2mm x 5.97mm | 10 ns | MIL-STD-202 | 40 mA | 5.5 V | 4.5 V | 5 V | 40/60 % | |||||||||||
|
MH17FBD50.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 80 MHz | 1 MHz | NO | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | MTRONPTI | unknown | 200 % | 50 MHz | TTL | 10 TTL, 50 pF | DIP4/8,.3 | 60 mA | 5 V | 4.5 V | 5 V | 45/55 % | Clock | |||||||||||
|
MH17FCD-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | NO | e1 | 70 °C | THROUGH HOLE MOUNT | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | 10 ns | NO | 200 % | 1 MHz | HCMOS | 10 TTL, 50 pF | DIP4/8,.3 | 13.2mm x 13.2mm x 5.97mm | 10 ns | 40 mA | 5.5 V | 4.5 V | 5 V | 45/55 % | ||||||||||
|
MH17TDG50.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | 50 MHz | 1 MHz | YES | Not Qualified | 70 °C | SURFACE MOUNT | 4 | METAL | MTRONPTI | unknown | 200 % | 50 MHz | CMOS/TTL | 10 TTL, 50 pF | GWDIP4/8,.6 | 60 mA | 5.5 V | 4.5 V | 5 V | 45/55 % | Clock | GWDIP4/8,.6 | ||||||||||
|
MH17TAD00.625MHZ
MtronPTI
|
Check for Price | No | Obsolete | 67 MHz | 625 kHz | NO | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | MTRONPTI | unknown | 200 % | 625 kHz | CMOS/TTL | 10 TTL, 50 pF | DIP4/8,.3 | 40 mA | 5.5 V | 4.5 V | 5 V | 40/60 % | Clock | DIP4/8,.3 | ||||||||||
|
MH17TDD-R50.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | NO | TRI-STATE; ENABLE/DISABLE FUNCTION | e1 | 70 °C | THROUGH HOLE MOUNT | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | 10 ns | NO | 200 % | 50 MHz | HCMOS/TTL | 10 TTL, 50 pF | DIP4/8,.3 | 13.2mm x 13.2mm x 5.97mm | 10 ns | 60 mA | 5.5 V | 4.5 V | 5 V | 45/55 % | |||||||||
|
MH17TAD-R1.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | NO | TRI-STATE; ENABLE/DISABLE FUNCTION | e1 | 70 °C | THROUGH HOLE MOUNT | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | unknown | 10 ns | NO | 200 % | 1 MHz | HCMOS/TTL | 10 TTL, 50 pF | DIP4/8,.3 | 13.2mm x 13.2mm x 5.97mm | 10 ns | 40 mA | 5.5 V | 4.5 V | 5 V | 40/60 % | |||||||||
|
MH17FCD80.0000MHZ
MtronPTI
|
Check for Price | No | Obsolete | NO | 70 °C | THROUGH HOLE MOUNT | 8 | MTRONPTI | unknown | 10 ns | NO | 200 % | 80 MHz | HCMOS | 10 TTL, 50 pF | DIP4/8,.3 | 13.2mm x 13.2mm x 5.97mm | 10 ns | 60 mA | 5.5 V | 4.5 V | 5 V | 45/55 % |