Filter Your Search
1 - 10 of 14 results
|
MIB15BP
Littelfuse Inc
|
Check for Price | Active | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MIB10
Littelfuse Inc
|
Check for Price | Active | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MIB1000AJKMTGKWS
Vishay Intertechnologies
|
Check for Price | Active | 100 Ω | 5 % | 25 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e1 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Tin/Silver/Copper (Sn/Ag/Cu) | ONE SURFACE | 250 µm | 500 µm | 250 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 | ||||
|
MIB15
Littelfuse Inc
|
Check for Price | Active | LITTELFUSE INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||
|
MIB1000AMKSANHWS
Vishay Intertechnologies
|
Check for Price | Active | 100 Ω | 20 % | 25 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 500 µm | 250 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||
|
MIB10BP
Littelfuse Inc
|
Check for Price | Active | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MIB1000AFKMGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 1 % | 25 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 500 µm | 250 µm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | Vishay | |||||
|
MIB1000AFKSGNHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 1 % | 25 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 250 µm | 500 µm | 250 µm | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | ||||||
|
MIB1000AJKSAGHWS
Vishay Intertechnologies
|
Check for Price | Active | 100 Ω | 5 % | 25 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 500 µm | 250 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||
|
MIB1000AJKSAGKWS
Vishay Intertechnologies
|
Check for Price | Active | 100 Ω | 5 % | 25 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | Aluminum (Al) | ONE SURFACE | 250 µm | 500 µm | 250 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 |