Filter Your Search
1 - 10 of 79,022 results
|
|
MC8640DTVU1067NE
Freescale Semiconductor
|
$0.1395 Buy | No | Yes | Obsolete | 32 | 1.067 GHz | 32 | 32 | 166.66 MHz | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | INDUSTRIAL | S-CBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | BGA | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | 1023 | Not Compliant | 3A991.A.1 | 8542.31.00.01 | ||||||||||||
|
|
QU80386EXTC33
Intel Corporation
|
$0.3110 Buy | Yes | Obsolete | 32 | 33 MHz | 0 | 16 | 26 | 25 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | NO | YES | 2 | 12 | 3 | 320 mA | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | 117 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | BQFP, SPQFP132,1.1SQ | Unknown | 8542.31.00.01 | |||||||||||||||||
|
MPC8548CVTAQGD
Freescale Semiconductor
|
$0.3167 Buy | No | Yes | Obsolete | YES | 1.1 V | SoC | CMOS | 1.155 V | 1.045 V | S-PBGA-B783 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 783 | PLASTIC/EPOXY | BGA | BGA783,28X28,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 3.38 mm | 29 mm | 29 mm | BGA-783 | Not Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
|
FS32R372SDK0MMM
NXP Semiconductors
|
$1.0000 Buy | Obsolete | 32 | 240 MHz | 1048576 | 40 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.1 A | 1.31 V | 1.19 V | S-PBGA-B257 | 125 °C | -40 °C | ISO 26262 | 257 | PLASTIC/EPOXY | LFBGA | BGA257,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.51 mm | 14 mm | 14 mm | LFBGA, BGA257,17X17,32 | Unknown | 3A991.a.2 | 8542.31.00.25 | 2018-08-24 | ||||||||||||||||||
|
|
SAM9X60D1GT-I/4FB
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 32 | 600 MHz | 69632 | 16 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | 512-Mbit DDR2--SDRAM AVAILABLE | YES | FIXED POINT | YES | YES | 16 | 15 | 8 | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B233 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 233 | PLASTIC/EPOXY | TFBGA | BGA233,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 14 mm | TFBGA-233 | 233 | Compliant | 5A992.C | 8542.31.00.01 | 2019-09-23 | TFBGA-233 | |||||||||
|
|
ATSAMA5D27C-CNR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 32 | 500 MHz | 131072 | 16 | 26 | 24 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B289 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | LFBGA, BGA289,17X17,32 | 289 | Compliant | 5A992.C | 8542.31.00.01 | 2017-05-22 | LFBGA-289 | |||||||||||
|
|
ATSAMA5D26C-CNR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 32 | 500 MHz | 131072 | 16 | 26 | 24 MHz | YES | 1.25 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | YES | FLOATING POINT | YES | YES | 32 | 1 | 8 | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B289 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 14 mm | 14 mm | LFBGA, BGA289,17X17,32 | 289 | Compliant | 5A992.C | 8542.31.00.01 | 2017-05-22 | LFBGA-289 | |||||||||||
|
ATSAMA5D36A-CUR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 32 | 536 MHz | 131072 | 16 | 26 | 48 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 39 | 1 | 10 | 8 | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 85 °C | -40 °C | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | LFBGA-324 | 324 | Compliant | 5A992.C | 8542.31.00.01 | LFBGA-324 | ||||||||||
|
|
SAM9X72T-I/4PB
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 32 | 800 MHz | 69632 | 16 | 23 | 50 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 16 | 1 | 15 | 8 | 3 mA | 1.21 V | 1.14 V | S-PBGA-B240 | e1 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | LFBGA | BGA240,16X16,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | LFBGA, BGA240,16X16,25 | 240 | Compliant | 3A991.a.2 | 8542.31.00.25 | TFBGA-240 | ||||||||||||||||
|
|
MPC8308CVMAFDA
NXP Semiconductors
|
$1.0000 Buy | Yes | Obsolete | 32 | 333 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 4 | 1.05 V | 950 mV | INDUSTRIAL | S-PBGA-B473 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.54 mm | 19 mm | 19 mm | MAPBGA-473 | Compliant | 3A991.A.2 | 8542.31.00.01 |