Filter Your Search
1 - 4 of 4 results
|
MICROSMD005F-2
Littelfuse Inc
|
$0.3078 | Yes | Yes | Active | 3.6 Ω | PTC RESETTABLE FUSE | Rmax: 50 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | e3 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||
|
MICROSMD005F-2
TE Connectivity
|
$0.5877 | Yes | Transferred | PTC RESETTABLE FUSE | MICROSMD | RESISTANCE MIN IS 3.6 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 30 V | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | SMT | |||||||
|
MICROSMD005F
TE Connectivity
|
Check for Price | Yes | Transferred | 25 Ω | 600 mW | PTC THERMISTOR | MICROSMD005F | 3.6 TO 50 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | ||||||||||||
|
MICROSMD005F
Littelfuse Inc
|
Check for Price | Yes | Active | 25 Ω | 600 mW | PTC THERMISTOR | 3.6 TO 50 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 850 µm | 3.43 mm | 2.8 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.70 |