Filter Your Search
1 - 1 of 1 results
|
MIH302548AH-32.000MHZ-T
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 25 % | 10 TTL, 30 pF | 3.135 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 40 mA | 3.465 V | 3.3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.2mm x 5.2mm x 1.7mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |