Filter Your Search
1 - 10 of 3,589 results
|
MIL-PRF-39014/221033
Kyocera AVX Components
|
Check for Price | Active | 4.7 nF | 50 V | 1 % | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/223212
Kyocera AVX Components
|
Check for Price | Active | 6.8 nF | 200 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.94 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/220405
Kyocera AVX Components
|
Check for Price | Active | 680 pF | 100 V | 10 % | CG | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/221173
Kyocera AVX Components
|
Check for Price | Active | 2.7 nF | 100 V | 1 % | CG | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.94 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/052604
Kyocera AVX Components
|
Check for Price | Active | 15 pF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 2.29 mm | 4.07 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
MIL-PRF-39014/011293
Kyocera AVX Components
|
Check for Price | Active | 47 pF | 200 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
MIL-PRF-39014/221174
Kyocera AVX Components
|
Check for Price | Active | 2.7 nF | 100 V | 5 % | CG | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | DIP | TUBE | NO | FLAT | 3.94 mm | 6.6 mm | 2.34 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
MIL-PRF-39014/230370
Kyocera AVX Components
|
Check for Price | Active | 68 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/23 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||
|
MIL-PRF-39014/052087
Kyocera AVX Components
|
Check for Price | Active | 56 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014/05 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 3.56 mm | 9.91 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.40 | |||||||
|
MIL-PRF-39014/011573
Kyocera AVX Components
|
Check for Price | Active | 6.8 nF | 100 V | 20 % | BX | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/01 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 5.08 mm | WIRE | 4.83 mm | 4.83 mm | 2.29 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |