Filter Your Search
1 - 10 of 14 results
|
MINT1065D1575C01
SL Power Electronics
|
$35.3080 | Obsolete | 100 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 4.33 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | HYBRID | 65 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||
|
MINT1065D1875C01
SL Power Electronics
|
$35.3080 | Obsolete | 100 V | 18 V | 264 V | 90 V | 17.64 V | 18.36 V | 3.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 65 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||
|
MINT1065D1575K01
SL Power Electronics
|
$35.3080 | Yes | Active | 115 V | 15 V | 240 V | 100 V | 4.33 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 65 W | CE, CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||
|
MINT1065D1875K01
SL Power Electronics
|
$36.5456 | Yes | Active | 115 V | 18 V | 240 V | 100 V | 3.5 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | 65 W | CE, CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||
|
MINT1065D1275C01
SL Power Electronics
|
$36.5690 | Obsolete | 100 V | 12 V | 264 V | 90 V | 11.76 V | 12.24 V | 5.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | HYBRID | 65 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||
|
MINT1065D4875K01
SL Power Electronics
|
$36.5690 | Yes | Active | 115 V | 48 V | 240 V | 100 V | 1.35 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.16968 Vrms | 65 W | CE, CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||
|
MINT1065D2475K01
SL Power Electronics
|
$36.5690 | Yes | Active | 115 V | 24 V | 240 V | 100 V | 2.7 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.08484 Vrms | 65 W | CE, CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||
|
MINT1065D1275K01
SL Power Electronics
|
$37.8508 | Yes | Obsolete | 115 V | 12 V | 240 V | 100 V | 5.25 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 65 W | CE, CSA, EN, IEC, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||
|
MINT1065D4875C01
SL Power Electronics
|
Check for Price | Obsolete | 100 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 1.35 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.16968 Vrms | HYBRID | 65 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||
|
MINT1065D2075C01
SL Power Electronics
|
Check for Price | Obsolete | 100 V | 20 V | 264 V | 90 V | 19.6 V | 20.4 V | 3.25 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | 65 W | R-XXMA-X | CE, CSA, EN, IEC, UL | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |