Filter Your Search
1 - 10 of 1,241 results
|
MJ01-24SWMP-331
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 24 | 4 | 2.0066 mm | 4 | 45 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONFORMED TO IEC61076-4-104 | 1000VAC V | NO | 1.0008 N | 5 GΩ | POLARIZED RIB | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.622 inch | 0.673 inch | 0.472 inch | 0.669 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MJ01-192RPFP-911
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 192 | 4 | 2 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
MJ01-48SWMT-911
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 48 | 4 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
MJ01-24SWMP-332
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 24 | 4 | 2.0066 mm | 4 | 45 mΩ | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONFORMED TO IEC61076-4-104 | 1000VAC V | NO | 1.0008 N | 5 GΩ | POLARIZED RIB | .139 N | UL | -55 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.622 inch | 0.673 inch | 0.472 inch | 0.669 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
MJ01-96SWMT-935
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 96 | 4 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
MJ01-96SWMP-134
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 96 | 4 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
MJ01-48RPMP-920
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 48 | 4 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
MJ01-44DBK
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 4 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1400VAC V | NO | 500 MΩ | 1 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | NO | LOCKING | STAGGERED | 50u inch | SOLDER | 0.63 inch | 0.811 inch | 0.54 inch | 0.138 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
MJ01-48RPMP-123
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 48 | 4 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | PRESS FIT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
MJ01-192SWMT-938
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 192 | 4 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown |