Filter Your Search
1 - 10 of 32 results
|
MK35D14192
Winchester Interconnect
|
Check for Price | Active | 70 | 2 | 3.175 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 4.63 inch | 0.71 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MK350PL48-1.000MHZ
MMD
|
Check for Price | Transferred | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; BULK | -40 °C | 85 °C | MMD COMPONENTS | compliant | SMD, 6 PIN | Clock | 2 ns | NO | 50 % | SURFACE MOUNT | 6 | 1 MHz | PECL | 50 OHM | 14.732mm x 10.16mm x 6.096mm | 2 ms | 3.465 V | 3.135 V | 3.3 V | YES | 40/60 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK350M101
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 7.5 mm | ML(350V) | -25 °C | 85 °C | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 2 | 100 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 18 mm | ALUMINUM | 32 mm | 20 % | Radial | POLARIZED | 20 % | 350 V | ML(350V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK350M470
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 7.5 mm | ML(350V) | -25 °C | 85 °C | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 2 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM | 26 mm | 20 % | Radial | POLARIZED | 20 % | 350 V | ML(350V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK350M221
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 10 mm | ML(350V) | -25 °C | 85 °C | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.40 | , | 2 | 220 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 22 mm | ALUMINUM | 50 mm | 20 % | Radial | POLARIZED | 20 % | 350 V | ML(350V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK350M2R2
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 2.5 mm | ML(350V) | -25 °C | 85 °C | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 2 | 2.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM | 11 mm | 20 % | Radial | POLARIZED | 20 % | 350 V | ML(350V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK350M330
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 5 mm | ML(350V) | -25 °C | 85 °C | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 2 | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM | 25 mm | 20 % | Radial | POLARIZED | 20 % | 350 V | ML(350V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK35E14192
Winchester Interconnect
|
Check for Price | Active | 70 | 2 | 3.9624 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT,CLOSED ENDS | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.156 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.545 inch | 5.746 inch | 0.71 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MK350M220
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | 5 mm | ML(350V) | -25 °C | 85 °C | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 2 | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM | 21 mm | 20 % | Radial | POLARIZED | 20 % | 350 V | ML(350V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MK3572FE-R52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 155 °C | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED, ROHS COMPLIANT | THROUGH HOLE MOUNT | 2 | NO | Axial | Epoxy | 28 mm | 2.5 mm | 6.8 mm | TUBULAR PACKAGE | TR | 250 mW | 70 °C | 35.7 kΩ | FIXED RESISTOR | METAL FILM | 50 ppm/°C | WIRE | 1 % | 250 V |