Filter Your Search
1 - 10 of 1,038 results
|
MK132V-32K4-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 32.4 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132V-24R9-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 24.9 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132V-121R-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 121 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132V-19K6-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 19.6 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132V-19R1-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 19.1 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132V-8K25-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 8.25 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132V-2K74-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2.74 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132-1K62-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 1.62 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132V-4K87-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 4.87 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | ||
|
MK132-34R-1%
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 34 Ω | 1 % | 750 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NON-INDUCTIVE, PRECISION | 125 °C | NO | 400 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 |