Filter Your Search
1 - 4 of 4 results
|
MKP1841368254V
Vishay Intertechnologies
|
$0.5605 | Yes | Not Recommended | 68 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||||
|
MKP1841368254
Vishay Intertechnologies
|
$1.6812 | Yes | Not Recommended | 68 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||||
|
MKP1841-368-254-D
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 250 V | 5 % | 7122 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 160 | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | WIRE | 10.5 mm | 18 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 7122 | compliant | EAR99 | 8532.25.00.70 | ||||
|
MKP1841368254G
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 68 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant |