Filter Your Search
1 - 3 of 3 results
|
MKP1841422404
Vishay Intertechnologies
|
$1.4962 | Yes | Not Recommended | 220 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | ||||||
|
MKP1841422404V
Vishay Intertechnologies
|
$1.6760 | Yes | Not Recommended | 220 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | IEC60384-16 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 22.5 mm | WIRE | 18 mm | 26 mm | 8.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||||
|
MKP1841-422-404-D
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | AC RATED VOLTAGE (V): 220, STANDARD: IEC 60384-16 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.25.00.70 |