Filter Your Search
1 - 1 of 1 results
|
MKP1U016804C00KI00
Wima
|
Check for Price | Yes | Active | 6.8 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 |