Filter Your Search
1 - 1 of 1 results
|
MKP385522100JPP2T0
Vishay Intertechnologies
|
$10.5914 | Yes | Active | 2.2 µF | 1 kV | 25 A | 5 % | 2 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | IEC60384-17 | 110 °C | -55 °C | 2 | Radial | TRAY | NO | Matte Tin (Sn) | 52.5 mm | WIRE | 38.5 mm | 43 mm | 21.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 |