Filter Your Search
1 - 1 of 1 results
|
MKS0B041000F00MSSD
Wima
|
Check for Price | Yes | Yes | Active | 1 µF | 50 V | 20 % | 1822 | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 30 | 30 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 10 mm | 4.6 mm | 5.5 mm | WIMA GMBH & CO KG | , 1822 | compliant | EAR99 | 8532.25.00 | WIMA |