Filter Your Search
1 - 1 of 1 results
|
MKS2C044701M00JSSD
Wima
|
Check for Price | Yes | Yes | Active | 4.7 µF | 63 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 14 mm | 7.2 mm | 8.5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA |