Filter Your Search
1 - 10 of 62 results
|
MKS4C031003C00KF00
Wima
|
Check for Price | Active | 100 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||
|
MKS4C031003C00JH
Wima
|
Check for Price | Yes | Active | 100 nF | 63 V | 5 % | 5116 | 5 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 10 mm | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , 5116 | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
MKS4C031003C00MFSD
Wima
|
Check for Price | Active | FILM CAPACITOR | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
MKS4C031003C00MJ
Wima
|
Check for Price | Yes | Active | 100 nF | 63 V | 20 % | 5116 | 20 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 10 mm | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , 5116 | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
MKS4C031003C00KI00
Wima
|
Check for Price | Active | 100 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||||||
|
MKS4C031003CD4KSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||
|
MKS4C031003C00KMSD
Wima
|
Check for Price | Yes | Obsolete | 100 nF | 63 V | 10 % | 5116 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 40 | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , 5116 | unknown | EAR99 | 8532.25.00.70 | ||||
|
MKS4C031003C00MHSD
Wima
|
Check for Price | Active | FILM CAPACITOR | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
MKS4C031003C00MJSD
Wima
|
Check for Price | Active | FILM CAPACITOR | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
MKS4C031003C0MSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | MKS4 | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |