Filter Your Search
1 - 1 of 1 results
|
MKS4F041505D00JSSD
Wima
|
Check for Price | Yes | Yes | Active | 1.5 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 7 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 |