Filter Your Search
1 - 10 of 1,581 results
|
MKS4J021003C00KI00
Wima
|
$0.1626 | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||
|
MKS4J022203C00KSSD
Wima
|
$0.1710 | Yes | Yes | Active | 22 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKS4J021503C00KI00
Wima
|
$0.1788 | Yes | Active | 15 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00 | |||||
|
MKS4J024703G00KI00
Wima
|
$0.2218 | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||
|
MKS4J026804B00KSSD
Wima
|
$0.2673 | Yes | Yes | Active | 68 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKS4J031004C00KI00
Wima
|
$0.2762 | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00 | WIMA | ||||
|
MKS4J026803G00KI00
Wima
|
$0.3018 | Yes | Active | 68 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00 | WIMA | ||||
|
MKS4J031004C00KSSD
Wima
|
$0.3454 | Yes | Yes | Active | 100 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKS4J032204F00KSSD
Wima
|
$0.5103 | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 15 mm | 18 mm | 8 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA | ||
|
MKS4J033305D00KSSD
Wima
|
$0.5675 | Yes | Yes | Active | 330 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 7 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | WIMA |