Filter Your Search
1 - 10 of 36 results
|
MKS4J032205B00KSSD
Wima
|
$0.6859 | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | EAR99 | 8532.25.00 | |||||
|
MKS4J032205B00MDSD
Wima
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 400 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
MKS4J032205B00KD
Wima
|
Check for Price | Yes | Active | 220 nF | 630 V | 10 % | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 22.5 mm | 15 mm | 26.5 mm | 6 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
MKS4J032205B00KH00
Wima
|
Check for Price | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||
|
MKS4J032205B00MBSD
Wima
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 400 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
MKS4J032205B00KDSD
Wima
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
MKS4J032205B00MJ
Wima
|
Check for Price | Yes | Active | 220 nF | 630 V | 20 % | 20 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 22.5 mm | 15 mm | 26.5 mm | 6 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
MKS4J032205B00KBSD
Wima
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
MKS4J032205B00JD00
Wima
|
Check for Price | Active | 220 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||||
|
MKS4J032205B00MMSD
Wima
|
Check for Price | Yes | Obsolete | 220 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 400 | 400 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.70 |