Filter Your Search
1 - 1 of 1 results
|
MKS6206-6-0-606
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 | 1 | 2.5 mm | 1 | 10 mΩ | 5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZATION AVAILABLE | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL,VDE | -40 °C | 115 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.295 inch | 0.917 inch | 0.776 inch | 0.118 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 |