Filter Your Search
1 - 1 of 1 results
|
MKT1817-433-064-D
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 63 V | 5 % | 3018 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | AC RATED VOLTAGE (V): 40, STANDARD: IEC 60384-2 | 40 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 9.5 mm | 7.5 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , 3018 | unknown | EAR99 | 8532.25.00.70 |