Filter Your Search
1 - 2 of 2 results
|
MLE-146-01-G-DV
Samtec Inc
|
$11.6142 | Yes | Yes | Active | 92 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (10) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER BEAM CONTACT | NO | NO | NO | e4 | NO | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.123 inch | 1.794 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
MLE-146-01-G-DV-A
Samtec Inc
|
$11.9110 | Yes | Yes | Active | 92 | 2 | 1 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | -65 °C | 125 °C | SOLDER HOLDING POSTS | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 10u inch | SURFACE MOUNT | 0.121 inch | 0.123 inch | 1.794 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC |