Filter Your Search
1 - 1 of 1 results
|
MLH350BGB01A
Honeywell Sensing and Control
|
Check for Price | Yes | Active | 2 ms | 3-WIRE INTERFACE | 0.5-4.5V | 0.25 % | RELATIVE | PLASTIC | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP 65, PORT HEIGHT=20.1 MM, REVERSE VOLTAGE PROTECTION | 8 mA | 1/4-18 NPT | 5.25 V | 4.75 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | HONEYWELL SENSING AND CONTROL | unknown |