Filter Your Search
1 - 10 of 21 results
|
MLPS112M100EK0C
Cornell Dubilier Electronics Inc
|
$147.8707 | Active | 1.1 mF | 100 V | 1.04 A | 20 % | 148 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | Cornell Dubilier | ||
|
MLPS123M020EK0C
Cornell Dubilier Electronics Inc
|
$150.7848 | Active | 12 mF | 20 V | 1.74 A | 20 % | 62 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 480 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS143M016EK0C
Cornell Dubilier Electronics Inc
|
$150.7848 | Active | 14 mF | 16 V | 1.75 A | 20 % | 61 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 448 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS173M020EA0C
Cornell Dubilier Electronics Inc
|
$165.1831 | Active | 17 mF | 20 V | 2.31 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 680 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 50.8 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS113M025EA0C
Cornell Dubilier Electronics Inc
|
$165.1831 | Active | 11 mF | 25 V | 2.26 A | 20 % | 45 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 550 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 50.8 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS162M100EA0C
Cornell Dubilier Electronics Inc
|
$165.1831 | Active | 1.6 mF | 100 V | 1.39 A | 20 % | 102 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 50.8 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS182M080EK0C
Cornell Dubilier Electronics Inc
|
$168.3144 | Active | 1.8 mF | 80 V | 1.09 A | 20 % | 134 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 288 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS153M025EH0C
Cornell Dubilier Electronics Inc
|
$172.4283 | Active | 15 mF | 25 V | 2.77 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 63.5 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS122M150EH0C
Cornell Dubilier Electronics Inc
|
$172.4283 | Active | 1.2 mF | 150 V | 1.17 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 360 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 63.5 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown | |||
|
MLPS191M350EK0C
Cornell Dubilier Electronics Inc
|
$175.5549 | Active | 190 µF | 350 V | 350 mA | 20 % | 1.508 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 133 µA | e0 | 105 °C | -55 °C | 2 | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 45.974 mm | 15.24 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | unknown |