Filter Your Search
1 - 10 of 455 results
|
MLX90215EVA-AAA-106-BU
Melexis Microelectronic Integrated Systems
|
$1.9220 | Yes | Yes | Obsolete | NO | RS-232 | -2-2mA | 1400 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | ISO/TS-16949 | 6.5 mA | 2 mA | 5.5 V | 4.5 V | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.15 mm | 5.16 mm | MELEXIS N V | compliant | 2017-09-04 | Melexis | ||||||||||||||||||||||||||||||||
|
MLX90290-LUA-AAA-311-CA
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | NO | 5 Ω | 1.5 % | 2.5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 2.5 MILLIVOLTVOLT/GAUSS | 8 mA | 5.5 V | 3.15 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.45 mm | 4.1 mm | MELEXIS N V | compliant | |||||||||||||||||||||||||||||||||
|
MLX9027EGOSR0-3
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | MELEXIS N V | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MLX90290LSE-AAA-321-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 5 Ω | 1.5 % | 1000 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 3.125 MILLIVOLTVOLT/GAUSS | 8 mA | 5.5 V | 3.15 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1 mm | 2.9 mm | MELEXIS N V | compliant | |||||||||||||||||||||||||||||||||
|
MLX90287LDC-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 12 V | BRUSHLESS DC MOTOR CONTROLLER | 1 | 1 mA | 16 V | 4.5 V | CMOS | AUTOMOTIVE | e3 | R-PDSO-G8 | Not Qualified | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MELEXIS N V | compliant | SOP, SOP8,.25 | EAR99 | 8542.39.00.01 | 6 mA | |||||||||||||||||||||||||
|
MLX90292
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | YES | 3-WIRE INTERFACE | 170 mT | -30 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAS SENSITIVITY OF 170 MT | 19 mA | 8.7 V | 4.6 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | compliant | ||||||||||||||||||||||||||||||||||||||
|
MLX90290-LSE-AAA-542-BU
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | YES | 5 Ω | 1.5 % | 10 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 10 MILLIVOLTVOLT/GAUSS | 8 mA | 5.5 V | 3.15 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.6 mm | 1 mm | 2.9 mm | MELEXIS N V | compliant | ||||||||||||||||||||||||||||||||||
|
MLX90290-LUA-AAA-420-BU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | MELEXIS N V | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MLX90290-LUA-AAA-310-BU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | NO | 5 Ω | 1.5 % | 2.5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 2.5 MILLIVOLTVOLT/GAUSS | 8 mA | 5.5 V | 3.15 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.45 mm | 4.1 mm | MELEXIS N V | compliant | |||||||||||||||||||||||||||||||||
|
MLX90290-LUA-AAA-522-CA
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | NO | 5 Ω | 1.5 % | 3.125 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 3.125 MILLIVOLTVOLT/GAUSS | 8 mA | 5.5 V | 3.15 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.45 mm | 4.1 mm | MELEXIS N V | compliant |