Filter Your Search
1 - 10 of 2,108 results
|
MM112-12.6K-0.5%
Caddock Electronics Inc
|
Check for Price | No | Active | 12.6 kΩ | 0.5 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-169K-0.5%
Caddock Electronics Inc
|
Check for Price | No | Active | 169 kΩ | 0.5 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-47.0-0.1%
Caddock Electronics Inc
|
Check for Price | No | Active | 47 Ω | 0.1 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-706-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 706 Ω | 0.25 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-649-0.1%
Caddock Electronics Inc
|
Check for Price | No | Active | 649 Ω | 0.1 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-2.52K-0.1%
Caddock Electronics Inc
|
Check for Price | No | Active | 2.52 kΩ | 0.1 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-1.64K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 1.64 kΩ | 0.25 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-6.12K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 6.12 kΩ | 0.25 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-76.8K-1%
Caddock Electronics Inc
|
Check for Price | No | Active | 76.8 kΩ | 1 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM112-11.0K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 11 kΩ | 0.25 % | 120 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 200 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 480 µm | 38.1 mm | 1.65 mm | 4.06 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 |