Filter Your Search
1 - 10 of 206 results
|
MM2431FE-A26
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 2.43 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | , | unknown | ||||||||||||||||||||||||||||||
|
MMD1BS24G-18
Vishay Dale
|
Check for Price | No | No | Active | STANDARD: MIL-C-28748/7/8 | e4 | VISHAY DALE | unknown | 0.38 inch | 0.23 inch | 0.87 inch | SOCKET | RACK AND PANEL CONNECTOR | GOLD (30) OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | FEMALE | BERYLLIUM COPPER | NO | NO | NO | NO | GLASS FILLED DIALLYL PHTHALATE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | BOARD AND PANEL | GENERAL PURPOSE | 3 A | SOLDER | 18 | ||||||||||||||||||||||||||
|
MMS24G-50
Vishay Dale
|
Check for Price | No | No | Active | STANDARD: MIL-C-28748/7/8 | e4 | VISHAY DALE | unknown | 0.38 inch | 0.23 inch | 1.62 inch | SOCKET | RACK AND PANEL CONNECTOR | GOLD (30) OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | FEMALE | PHOSPHOR BRONZE | NO | NO | NO | NO | GLASS FILLED DIALLYL PHTHALATE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | GENERAL PURPOSE | 3 A | SOLDER | 50 | ||||||||||||||||||||||||||
|
MM24R9FE-A52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 24.9 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||
|
MMD1S2444
Vishay Dale
|
Check for Price | Active | VISHAY DALE | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMS24G-C50R
Vishay Intertechnologies
|
Check for Price | No | Active | STANDARD: MIL-C-28748/7/8 | e4 | VISHAY INTERTECHNOLOGY INC | unknown | 0.38 inch | 0.23 inch | 1.62 inch | SOCKET | RACK AND PANEL CONNECTOR | GOLD (30) OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | FEMALE | PHOSPHOR BRONZE | NO | NO | NO | NO | GLASS FILLED DIALLYL PHTHALATE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | GENERAL PURPOSE | 3 A | SOLDER | 50 | |||||||||||||||||||||||||||
|
MMP24G5-5
Vishay Dale
|
Check for Price | No | No | Active | STANDARD: MIL-C-28748/7/8 | e4 | VISHAY DALE | unknown | 0.21 inch | 0.23 inch | 0.69 inch | RACK AND PANEL CONNECTOR | GOLD (50) OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | MALE | PHOSPHOR BRONZE | NO | NO | NO | NO | GLASS FILLED DIALLYL PHTHALATE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE AND PANEL | GENERAL PURPOSE | 3 A | SOLDER | 5 | |||||||||||||||||||||||||||
|
MM2491FER52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 2.49 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | TR | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||||||||||||||
|
MMD1S24-50R
Vishay Intertechnologies
|
Check for Price | No | Active | STANDARD: MIL-C-28748/7/8 | e4 | VISHAY INTERTECHNOLOGY INC | unknown | 0.38 inch | 0.23 inch | 1.62 inch | SOCKET | RACK AND PANEL CONNECTOR | GOLD (10) OVER NICKEL | Gold (Au) | FEMALE | PHOSPHOR BRONZE | NO | NO | NO | NO | GLASS FILLED DIALLYL PHTHALATE | YES | MULTIPLE MATING PARTS AVAILABLE | NO | BOARD AND PANEL | GENERAL PURPOSE | 3 A | SOLDER | 50 | |||||||||||||||||||||||||||
|
MM24FAN67.000
MtronPTI
|
Check for Price | Yes | Obsolete | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown |