Filter Your Search
1 - 7 of 7 results
|
MM3Z3V6ST1G
onsemi
|
Check for Price | Yes | Obsolete | 5 mA | 200 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 3.36 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ON SEMICONDUCTOR | SOD-323 2 LEAD | R-PDSO-G2 | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
MM3Z3V6ST1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 mA | 200 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.36 % | COMMERCIAL | R-PDSO-G2 | e0 | NOT SPECIFIED | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | 2 | CASE 477-02 | unknown | ||||||||||||||
|
MM3Z3V6ST3
onsemi
|
Check for Price | No | No | Obsolete | 5 mA | 200 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 3.36 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | 2 | CASE 477-02 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MM3Z3V6ST1
onsemi
|
Check for Price | No | Obsolete | 5 mA | 200 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 3.36 % | Not Qualified | R-PDSO-G2 | e0 | 1 | 150 °C | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G2 | 2 | CASE 477-02 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
MM3Z3V6ST3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 3.36 % | Not Qualified | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ON SEMICONDUCTOR | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | 2 | CASE 477-02 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MM3Z3V6ST1G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 mA | 200 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.36 % | COMMERCIAL | R-PDSO-G2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | 2 | CASE 477-02 | unknown | ||||||||||||||
|
SZMM3Z3V6ST1G
onsemi
|
Check for Price | Yes | Obsolete | 5 mA | 5 µA | 300 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 1 kΩ | 1 V | 3.05 % | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 |