Filter Your Search
1 - 4 of 4 results
|
MM3Z47VT1G
onsemi
|
$0.0310 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 500 Ω | 32.9 V | 6.38 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZMM3Z47VT1G
onsemi
|
$0.0890 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 500 Ω | 32.9 V | 6.38 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MM3Z47VT1G
Nexperia
|
Check for Price | Yes | Active | 2 mA | 50 nA | 300 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 375 Ω | 32.9 V | 51.8 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN | |||||||||||
|
SZMM3Z47VT1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 50 nA | 300 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 375 Ω | 32.9 V | 51.8 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN |