Filter Your Search
1 - 10 of 964 results
![]() |
MM4K-67130V-45SHXXX:RD
Atmel Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.02 mm | QUAD | 2.26 mm | 14.315 mm | 14.315 mm | ATMEL CORP | LCC | QCCN, | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
![]() |
MM4K-67132V-35SHXXX:RD
Atmel Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | DUAL-PORT SRAM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.02 mm | QUAD | 2.26 mm | 14.315 mm | 14.315 mm | ATMEL CORP | LCC | QCCN, | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
MM4K67140V45-8
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
MM4K-671342V-45/883:D
Temic Semiconductors
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
![]() |
MM4K-67130L-35SHXXX
Atmel Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 35 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.02 mm | QUAD | 2.26 mm | 14.315 mm | 14.315 mm | ATMEL CORP | LCC | QCCN, | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
MM4K-67130V-45/883:RD
Temic Semiconductors
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
MM4K67140V35MB
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||
|
MM4K-67130L-45SHXXX:R
Temic Semiconductors
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 45 ns | MULTI-PORT SRAM | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
MM4K-67132V-35:RD
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | DUAL-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
MM4K-67132L-35/883:D
Temic Semiconductors
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | DUAL-PORT SRAM | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown |