Filter Your Search
1 - 4 of 4 results
|
SZMM5Z10VT5G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 200 nA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 150 Ω | 7 V | 8 mV/°C | 2 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SC-79, SOD-523, 2 PIN | compliant | |||||||||
|
MM5Z10VT5G
Nexperia
|
Check for Price | Yes | Active | ZENER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | |||||||||||||||||||||||||||||||||||
|
MM5Z10VT5G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 100 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 160 Ω | 8 V | 6 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523, 2 PIN | compliant | 502-01 | EAR99 | 8541.10.00.50 | 2018-08-30 | onsemi | |||||
|
SZMM5Z10VT5G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 100 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 160 Ω | 8 V | 2 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523, 2 PIN | compliant | 502-01 | EAR99 | 8541.10.00.50 | 2018-08-30 | onsemi |