Filter Your Search
1 - 2 of 2 results
|
MM5Z30B
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 100 nA | 300 mW | 28.36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 200 Ω | 23 V | 10 mV/°C | 2.5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | ||
|
MM5Z30B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |