Filter Your Search
1 - 8 of 8 results
|
MM74C89N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
MM74C89N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
MM74C89N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 650 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 nA | 15 V | 3 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 16 | ||||
|
MM74C89N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MM74C89N
Texas Instruments
|
Check for Price | No | Transferred | 64 bit | 4 | 16X4 | 5 V | 780 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 300 nA | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||
|
MM74C89N
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 650 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 15 V | 3 V | CMOS | MILITARY | R-PDIP-T16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM74C89N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MM74C89N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 64 bit | 4 | 16X4 | 5 V | 780 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 300 nA | 15 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-16 | compliant |