Filter Your Search
1 - 2 of 2 results
|
SZMMBZ5240ELT1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 20 mA | 3 µA | 225 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | IR-NOM | 17 Ω | 600 Ω | 8 V | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
MMBZ5240ELT1G
onsemi
|
Check for Price | Yes | Obsolete | 20 mA | 225 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 17 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 150 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | unknown | EAR99 | 8541.10.00.50 | onsemi | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN |