Filter Your Search
1 - 3 of 3 results
|
MMBZ6V8ALT1G
onsemi
|
$0.0625 | Yes | Active | 900 mV | 9.6 V | 500 nA | 225 mW | 6.8 V | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4.5 V | 2 | ZENER | 7.14 V | 24 W | 4.5 V | Not Qualified | R-PDSO-G3 | e3 | IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
SZMMBZ6V8ALT1G
onsemi
|
$0.0927 | Yes | Active | 900 mV | 9.6 V | 500 nA | 225 mW | 68 V | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4.5 V | 2 | ZENER | 7.14 V | 24 W | 4.5 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-61000-4-2 | TO-236 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
MMBZ6V8ALT1G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 225 mW | SILICON | 6.46 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 4.5 V | 2 | ZENER | 7.14 V | 24 W | COMMERCIAL | R-PDSO-G3 | e3 | TO-236 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | 3 | CASE 318-08 | unknown |