Filter Your Search
1 - 5 of 5 results
|
MMF204DRE1K84
YAGEO Corporation
|
Check for Price | Yes | Active | 1.84 kΩ | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF204DRE1K8
YAGEO Corporation
|
Check for Price | Yes | Active | 1.8 kΩ | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF204DRE1K89
YAGEO Corporation
|
Check for Price | Yes | Active | 1.89 kΩ | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF204DRE1K87
YAGEO Corporation
|
Check for Price | Yes | Active | 1.87 kΩ | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | |||
|
MMF204DRE1K82
YAGEO Corporation
|
Check for Price | Yes | Active | 1.82 kΩ | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 |