Filter Your Search
1 - 3 of 3 results
|
MMF204DRE22R1
YAGEO Corporation
|
Check for Price | Yes | Active | 22.1 Ω | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF204DRE22R6
YAGEO Corporation
|
Check for Price | Yes | Active | 22.6 Ω | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF204DRE22R
YAGEO Corporation
|
Check for Price | Yes | Active | 22 Ω | 0.5 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 |