Filter Your Search
1 - 5 of 5 results
|
MMF-25FRF1K43
YAGEO Corporation
|
Check for Price | Yes | Active | 1.43 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF-25FRF1K49
YAGEO Corporation
|
Check for Price | Yes | Active | 1.49 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF-25FRF1K47
YAGEO Corporation
|
Check for Price | Yes | Active | 1.47 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF-25FRF1K4
YAGEO Corporation
|
Check for Price | Yes | Active | 1.4 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | ||
|
MMF-25FRF1K45
YAGEO Corporation
|
Check for Price | Yes | Active | 1.45 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 |