Filter Your Search
1 - 4 of 4 results
|
MMF-25FRF2K7
YAGEO Corporation
|
Check for Price | Yes | Active | 2.7 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | MELF, | compliant | EAR99 | ||
|
MMF-25FRF2K74
YAGEO Corporation
|
Check for Price | Yes | Active | 2.74 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | |||
|
MMF-25FRF2K77
YAGEO Corporation
|
Check for Price | Yes | Active | 2.77 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 | |||
|
MMF-25FRF2K71
YAGEO Corporation
|
Check for Price | Yes | Active | 2.71 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | 2.2 mm | 5.9 mm | YAGEO CORP | compliant | EAR99 |