Filter Your Search
1 - 2 of 2 results
|
MMK5473J400J03L16.5TA18
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 47 nF | 400 V | 5 % | 2818 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 9 mm | 7.2 mm | 4.5 mm | KEMET ELECTRONICS CORP | , 2818 | compliant | EAR99 | 8532.25.00.70 | ||||
|
MMK5473J400J03L16,5TA18
Evox Rifa / KEMET
|
Check for Price | Obsolete | 47 nF | 400 V | 5 % | 2818 | 5 % | POLYESTER | FILM CAPACITOR | 200 V | MMK(400,5MM,J02-06) | 400ppm/Cel ppm/°C | 100 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 9 mm | 7.2 mm | 4.5 mm | EVOX RIFA GROUP OYJ | , 2818 | unknown | EAR99 | 8532.25.00.80 |