Filter Your Search
1 - 10 of 5,565 results
|
MMS-110-02-L-SV-P-FR
Samtec Inc
|
$0.6846 | Yes | Active | 10 | 1 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.802 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
MMS-105-02-F-SH-FR
Samtec Inc
|
$0.6932 | Yes | Active | 5 | 1 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 6.48 mm | 3u inch | SURFACE MOUNT | 0.078 inch | 0.23 inch | 0.412 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MMS-105-02-F-DV-P-FR
Samtec Inc
|
$0.6954 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMS-105-02-F-SV-K-FR
Samtec Inc
|
$0.7155 | Yes | Active | 5 | 2 | 2 mm | 2 | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.412 inch | SAMTEC INC | unknown | |||||||||||||||||||||||
|
MMS-104-02-L-SV-K-FR
Samtec Inc
|
$0.7155 | Yes | Active | 4 | 2 | 2 mm | 2 | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.334 inch | SAMTEC INC | unknown | |||||||||||||||||||||||
|
MMS-104-02-F-SH-FR
Samtec Inc
|
$0.7859 | Yes | Active | 4 | 1 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 6.48 mm | 3u inch | SURFACE MOUNT | 0.078 inch | 0.23 inch | 0.334 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MMS-102-01-T-SV
Samtec Inc
|
$0.7979 | Yes | Yes | Active | 2 | 1 | 2 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||
|
MMS-103-02-L-SV-K-FR
Samtec Inc
|
$0.8305 | Yes | Active | 3 | 1 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.256 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
MMS-102-01-T-SH
Samtec Inc
|
$0.9924 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 10 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MOUNT, HORIZ | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -65 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL (50) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.079 inch | 0.175 inch | 0.18 inch | 0.12 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||
|
MMS-102-01-F-SV
Samtec Inc
|
$0.9969 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.175 inch | 0.18 inch | 0.115 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |