Filter Your Search
1 - 9 of 9 results
|
MMS-103-02-S-DV
Samtec Inc
|
$2.6591 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.259 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
MMS-103-02-S-DV-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.308 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.256 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
MMS-103-02-S-DV-M-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
MMS-103-02-S-DV-A
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.259 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
MMS-103-02-S-DV-LC-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.308 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.256 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
MMS-103-02-S-DV-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | UL, CSA | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.3086 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.259 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MMS-103-02-S-DV-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.308 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.256 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
MMS-103-02-S-DV-LC
Samtec Inc
|
Check for Price | Active | 6 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.3086 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.259 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
MMS-103-02-S-DV-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 6 | 2 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.308 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 0.256 inch | SAMTEC INC | compliant |