Filter Your Search
1 - 4 of 4 results
|
MMS-108-01-L-DV-01
Samtec Inc
|
$3.5400 | Yes | Active | 15 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.175 inch | 0.646 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MMS-108-01-L-DV-13
Samtec Inc
|
$3.5400 | Yes | Active | 15 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.175 inch | 0.646 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
MMS-108-01-L-DV-16
Samtec Inc
|
$3.5400 | Yes | Active | 15 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.175 inch | 0.646 inch | 0.115 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
MMS-108-01-L-DV
Samtec Inc
|
$3.8107 | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.157 inch | 0.175 inch | 0.654 inch | 0.115 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |