Filter Your Search
1 - 10 of 10 results
|
MMS-115-02-T-DV-K
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | NO | UL, CSA | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.207 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||
|
MMS-115-02-T-DV-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.3086 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.207 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MMS-115-02-T-DV
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.207 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
MMS-115-02-T-DV-K-TR
Samtec Inc
|
Check for Price | Yes | Obsolete | 30 | 2 | 2 mm | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
MMS-115-02-T-DV-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
MMS-115-02-T-DV-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
MMS-115-02-T-DV-A
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | POSITIONING PIN | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.207 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
MMS-115-02-T-DV-LC
Samtec Inc
|
Check for Price | Yes | Obsolete | 30 | 2 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 105 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.3086 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.207 inch | SAMTEC INC | compliant | ||||||||||||||
|
MMS-115-02-T-DV-01
Samtec Inc
|
Check for Price | Yes | Active | 29 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.31 mm | SURFACE MOUNT | 0.164 inch | 0.177 inch | 1.192 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
MMS-115-02-T-DV-21
Samtec Inc
|
Check for Price | Yes | Active | 29 | 2 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.31 mm | SURFACE MOUNT | 0.164 inch | 0.177 inch | 1.192 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |