Filter Your Search
1 - 10 of 310 results
|
MMS-105-02-F-SH-FR
Samtec Inc
|
$0.6932 | Yes | Active | 5 | 1 | 2 mm | 2 | 15 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 6.48 mm | 3u inch | SURFACE MOUNT | 0.078 inch | 0.23 inch | 0.412 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
MMS-105-02-F-DV-P-FR
Samtec Inc
|
$0.6954 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MMS-105-02-F-SV-K-FR
Samtec Inc
|
$0.7155 | Yes | Active | 5 | 2 | 2 mm | 2 | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.355 mm | 3u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.412 inch | SAMTEC INC | unknown | |||||||||||||||||||||||
|
MMS-105-01-T-SV
Samtec Inc
|
$1.3589 | Yes | Yes | Obsolete | 5 | 1 | 2 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||||||
|
MMS-105-02-T-DV-K-TR
Samtec Inc
|
$1.4115 | Yes | Obsolete | 10 | 2 | 2 mm | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||
|
MMS-105-01-T-DV
Samtec Inc
|
$1.7269 | Yes | Yes | Active | 10 | 2 | 2 mm | FEMALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||||||||||||||||||||||||
|
MMS-105-02-L-SV-TR
Samtec Inc
|
$1.7704 | Yes | Yes | Active | 5 | 1 | 2 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.3528 mm | 10u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.417 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||||
|
MMS-105-01-L-SV
Samtec Inc
|
$1.7918 | Yes | Yes | Active | 5 | 1 | 2 mm | 1 | 10 mΩ | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TOP ENTRY; BOTTOM ENTRY | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.079 inch | 0.175 inch | 0.417 inch | 0.115 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||||||
|
MMS-105-02-L-SV-K-TR
Samtec Inc
|
$1.8723 | Yes | Active | 5 | 1 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.078 inch | 0.177 inch | 0.412 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
MMS-105-02-S-SV-TR
Samtec Inc
|
$1.8900 | Yes | Active | 5 | 1 | 3.9878 mm | 2 | 10 mΩ | 3.9 A | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.0286 N | POLARIZED HOUSING | .6116 N | e3 | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 3.3528 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.417 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |