Filter Your Search
1 - 2 of 2 results
|
MMU01020C1211FB300
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.21 kΩ | 1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||
|
MMU01020C1211FB300
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 1.21 kΩ | 1 % | 300 mW | 0904 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150; STANDARD: CECC40401-803 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 2.2 mm | VISHAY INTERTECHNOLOGY INC | MELF, 0904 | compliant | Vishay | EAR99 | 8533.21.00.30 |