Filter Your Search
1 - 4 of 4 results
|
MN5908H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 5 V | 7.5 V | 1 | 0.4 % | 8 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 80 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.32 mm | 30.48 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
MN5908H
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 5 V | 7.5 V | 1 | 0.4 % | 8 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 80 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.32 mm | 30.48 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
MN5908E
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 5 V | 7.5 V | 1 | 0.4 % | 8 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 80 mA | CMOS | OTHER | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.32 mm | 30.48 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | ||||
|
MN5908
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 5 V | 7.5 V | 1 | 0.4 % | 8 | 15 MHz | 67 ns | NO | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 80 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.32 mm | 30.48 mm | MICRO NETWORKS CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 |