Filter Your Search
1 - 10 of 102 results
|
MN6296S
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 15 V | 1 | 0.006 % | 16 | 50 kHz | 16 µs | NO | ADC SUBSYSTEM | -15 V | -15 V | 1 | BINARY | TRACK | 60 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.38 mm | 40.64 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
MN6290S/B
Spectrum Control
|
Check for Price | No | Active | 15 V | 5 V | 1 | 0.012 % | 16 | 20 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | MILITARY | SERIAL, PARALLEL, WORD | R-XDIP-P32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.258 mm | 43.56 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
MN6228K
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 15 V | 1 | 0.012 % | 12 | 33 kHz | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | 40 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 35.815 mm | MICRO NETWORKS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||||||
|
MN6295K
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 15 V | 1 | 0.003 % | 16 | 50 kHz | 16 µs | NO | ADC SUBSYSTEM | -15 V | -15 V | 1 | BINARY | TRACK | 60 mA | BIPOLAR | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.38 mm | 40.64 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 8542.39.00.01 | |||||||||
|
MN6291S/BCH
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 1 | 0.012 % | 16 | 20 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | MILITARY | PARALLEL, WORD | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 32 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
MN6249S
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 7 V | 1 | 0.024 % | 12 | 2 MHz | 400 ns | NO | ADC, FLASH METHOD | -7 V | -15 V | 1 | COMPLEMENTARY BINARY | TRACK | 240 mA | HYBRID | MILITARY | PARALLEL, WORD | R-XDIP-P40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | UNSPECIFIED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.7 mm | 54.355 mm | MICRO NETWORKS CORP | DIP | DIP, DIP40,.9 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
MN6291S
Spectrum Control
|
Check for Price | No | Active | 15 V | 10 V | 1 | 0.012 % | 16 | 20 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | MILITARY | SERIAL, PARALLEL, WORD | R-XDIP-P32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.258 mm | 43.56 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
MN6225S
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 1 | MOS | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.3 mm | 1.8 mm | 5 mm | PANASONIC CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | MELODY IC | TONE/MUSIC SYNTHESIZER | |||||||||||||||||||||||||||
|
MN6290K
Spectrum Microwave
|
Check for Price | No | Transferred | 15 V | 5 V | 1 | 0.006 % | 16 | 20 kHz | 40 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | TRACK | BIPOLAR | COMMERCIAL | SERIAL, PARALLEL, WORD | R-XDIP-P32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.258 mm | 43.56 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 8542.39.00.01 | ||||||||||
|
MN6295T/BCH
Spectrum Microwave
|
Check for Price | No | Obsolete | 10 V | 1 | 0.006 % | 16 | NO | A/D CONVERTER | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | BIPOLAR | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 |