Parametric results for: mo-178aa under Metal Oxide Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mo178
Select parts from the table below to compare.
Compare
Compare
MO-17871FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 7.87 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF; BULK: 1000 70 °C NO 350 V e3 200 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 700 µm 28 mm 4.5 mm 11 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00
MO-17872FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 78.7 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF; BULK: 1000 70 °C NO 350 V e3 200 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 700 µm 28 mm 4.5 mm 11 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.90
MO-178R7FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 78.7 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF; BULK: 1000 70 °C NO 350 V e3 200 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 700 µm 28 mm 4.5 mm 11 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.90
MO-17870FLF
TT Electronics Resistors
Check for Price Yes Yes Obsolete 787 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF; BULK: 1000 70 °C NO 350 V e3 200 °C -55 °C Tubular 2 TR Matte Tin (Sn) WIRE 700 µm 28 mm 4.5 mm 11 mm TT ELECTRONICS PLC Axial, compliant EAR99 8533.21.00.90